FIT50-7

Triad Magnetics
553-FIT50-7
FIT50-7

Mfr.:

Description:
Power Inductors - Leaded INDUCTOR 4.8uH at 8.1ADC TOROID w/HEADER/FIT50-7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,50 € 2,50 €
2,06 € 20,60 €
1,80 € 45,00 €
1,69 € 169,00 €
1,57 € 395,64 €
1,47 € 740,88 €
1,39 € 1.401,12 €
1,38 € 3.477,60 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
Unshielded
8.86 uH
10 %
8.1 A
11 mOhms
Standard
PCB Mount
17.78 mm
12.07 mm
7.62 mm
FIT
Brand: Triad Magnetics
Core Type: Toroidal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 126
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Unit Weight: 5,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99