FIT50-1

Triad Magnetics
553-FIT50-1
FIT50-1

Mfr.:

Description:
Power Inductors - Leaded INDUCTOR 29.0uH at 2.8ADC TOROID w/HEADER/FIT50-1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,26 € 2,26 €
1,86 € 18,60 €
1,63 € 40,75 €
1,42 € 142,00 €
1,32 € 332,64 €
1,29 € 650,16 €

Similar Products

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
Unshielded
47.4 uH
10 %
2.8 A
78.9 mOhms
Standard
PCB Mount
17.78 mm
12.07 mm
7.62 mm
FIT
Brand: Triad Magnetics
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 126
Subcategory: Inductors, Chokes & Coils
Unit Weight: 5,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.