FIT106-2

Triad Magnetics
553-FIT106-2
FIT106-2

Mfr.:

Description:
Power Inductors - Leaded INDUCTOR 113.0uH at 4.8ADC TOROID w/HEADER/FIT106-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,73 € 4,73 €
4,56 € 45,60 €
4,15 € 207,50 €
3,84 € 384,00 €
3,17 € 798,84 €
3,09 € 1.557,36 €
3,06 € 3.084,48 €
3,05 € 7.686,00 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
197 uH
4.8 A
106 mOhms
Standard
PCB Mount
33.02 mm
18.42 mm
12.7 mm
FIT
Brand: Triad Magnetics
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 126
Subcategory: Inductors, Chokes & Coils
Unit Weight: 40,823 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.