FIRCH-4

Triad Magnetics
553-FIRCH-4
FIRCH-4

Mfr.:

Description:
Power Inductors - Leaded INDUCTOR 5.00uH at 6.8ADC ROD CORE/FIRCH-4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,98 € 2,98 €
2,57 € 25,70 €
2,24 € 56,00 €
1,63 € 163,00 €
1,61 € 4.057,20 €
1,58 € 7.963,20 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Inductors - Leaded
RoHS:  
Radial
5 uH
15 %
6.8 A
14.1 mOhms
Standard
PCB Mount
16 mm
10.4 mm
26.67 mm
FIRCH
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 126
Subcategory: Inductors, Chokes & Coils
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99