FIRCH-3

Triad Magnetics
553-FIRCH-3
FIRCH-3

Mfr.:

Description:
Power Inductors - Leaded INDUCTOR 3.60uH at 8.1ADC ROD CORE/FIRCH-3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,52 € 2,52 €
2,24 € 224,00 €
2,13 € 536,76 €
2,06 € 1.038,24 €
2,03 € 2.046,24 €
2,01 € 5.065,20 €
1,98 € 9.979,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Inductors - Leaded
RoHS:  
Radial
3.6 uH
15 %
8.1 A
9.95 mOhms
Standard
PCB Mount
FIRCH
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 126
Subcategory: Inductors, Chokes & Coils
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99