FD7-12

Triad Magnetics
553-FD7-12
FD7-12

Mfr.:

Description:
Power Transformers POWER XFMR 12.6Vct at 4.0A UL/cUL 115V/230 QUICK PACK w/LUGS/FD7-12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,11 € 29,11 €
18,00 € 144,00 €
17,03 € 408,72 €
16,64 € 931,84 €
16,44 € 1.709,76 €
16,40 € 4.198,40 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers
RoHS:  
115 VAC, 230 VAC
12.6 V
56 VA
Chassis
3.687 in
1.812 in
2.25 in
FD
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Transformers
Factory Pack Quantity: 8
Subcategory: Transformers
Termination Style: Quick Connects
Unit Weight: 771,107 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99