FD6-12

Triad Magnetics
553-FD6-12
FD6-12

Mfr.:

Description:
Power Transformers - Industrial POWER XFMR 12.6Vct at 2.5A UL/cUL 115V/230 QUICK PACK w/LUGS/FD6-12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,11 € 12,11 €
12,10 € 242,00 €
11,14 € 668,40 €
11,01 € 1.101,00 €
10,98 € 2.854,80 €
10,94 € 5.470,00 €
10,91 € 10.910,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
RoHS:  
30 VA
Chassis
3.25 in
1.69 in
1.94 in
FD
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Industrial Control Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Quick Connects
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99