F8-24

Triad Magnetics
553-F8-24
F8-24

Mfr.:

Description:
Power Transformers - Industrial POWER XFMR 24.0Vct at 4.0A UL/cUL 115V QUICK PACK w/LUGS/F8-24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,77 € 24,77 €
22,72 € 181,76 €
21,09 € 506,16 €
20,26 € 1.134,56 €
19,57 € 2.035,28 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
RoHS:  
100 VA
115 VAC
24 V CT
Chassis
4 A
Single Primary Winding
Dual Secondary Winding
4.031 in
2.25 in
2.562 in
F8
Brand: Triad Magnetics
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 8
Subcategory: Transformers
Termination Style: Quick Connect
Type: Quick Pack Small Power Transformer
Unit Weight: 1,247 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504319000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.