F8-12

Triad Magnetics
553-F8-12
F8-12

Mfr.:

Description:
Power Transformers - Industrial POWER XFMR 12.6Vct at 8.0A UL/cUL 115V QUICK PACK w/LUGS/F8-12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,24 € 25,24 €
23,68 € 189,44 €
21,09 € 506,16 €
20,42 € 1.143,52 €
19,57 € 2.035,28 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
RoHS:  
100 VA
115 VAC
12.6 V CT
Chassis
8 A
Single Primary Winding
Dual Secondary Winding
4.03 in
2.25 in
2.56 in
F8
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 8
Subcategory: Transformers
Termination Style: Quick Connect
Type: Quick Pack Small Power Transformer
Unit Weight: 1,270 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504329000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99