F7-12

Triad Magnetics
553-F712
F7-12

Mfr.:

Description:
Power Transformers - Industrial POWER XFMR 12.6Vct at 4.0A UL/cUL 115V QUICK PACK w/LUGS/F7-12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,19 € 18,19 €
16,38 € 131,04 €
15,21 € 365,04 €
14,73 € 824,88 €
14,11 € 1.467,44 €
13,67 € 3.499,52 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
RoHS:  
56 VA
Chassis
3.69 in
1.81 in
2.25 in
F7
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Industrial Control Transformers
Factory Pack Quantity: 8
Subcategory: Transformers
Termination Style: Quick Connects
Unit Weight: 771,107 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314065
ECCN:
EAR99