F6-56

Triad Magnetics
553-F6-56
F6-56

Mfr.:

Description:
Power Transformers - Industrial POWER XFMR 56.0Vct at 0.540A UL/cUL 115V QUICK PACK w/LUGS/F6-56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
139 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,45 € 11,45 €
10,69 € 106,90 €
10,68 € 213,60 €
10,59 € 635,40 €
10,35 € 1.035,00 €
10,18 € 2.646,80 €
10,03 € 5.015,00 €
9,89 € 9.890,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
RoHS:  
30 VA
115 VAC
Chassis
Single Primary Winding
Single Secondary Winding
3.25 in
1.688 in
1.938 in
F6
Brand: Triad Magnetics
Product Type: Industrial Control Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Quick Connects
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.