F56-220-C2

Triad Magnetics
553-F56-220-C2
F56-220-C2

Mfr.:

Description:
Power Transformers POWER XFMR 56 Vct at 220 mA UL/cUL - Class 3, 115V PCB MOUNT / F56-220-C2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,75 € 8,75 €
7,89 € 78,90 €
7,33 € 146,60 €
7,10 € 426,00 €
6,59 € 1.581,60 €
6,38 € 3.445,20 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers
RoHS:  
Class 2 Transformers
115 VAC
16 V CT/8 V
12 VA
220 mA/440 mA
Through Hole
Single Primary Winding
Dual Secondary Winding
1.875 in
1.562 in
1.437 in
F56
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 10
Subcategory: Transformers
Termination Style: Solder Pin
Type: Split Bobbin Transformer
Unit Weight: 317,515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314035
ECCN:
EAR99