F48-750-C2

Triad Magnetics
553-F48-750-C2
F48-750-C2

Mfr.:

Description:
Power Transformers - Board Mount POWER XFMR 48 Vct at 750 mA UL/cUL - Class 3, 115V PCB MOUNT / F48-750-C2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,06 € 16,06 €
15,91 € 1.527,36 €
15,85 € 4.057,60 €
15,82 € 8.099,84 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
Class 2 Transformers
115 VAC
24 V CT/48 V
36 VA
750 mA/1.5 A
Through Hole
Single Primary Winding
Dual Secondary Winding
2.63 in
2.19 in
1.56 in
F48
Brand: Triad Magnetics
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 8
Subcategory: Transformers
Termination Style: Solder Pin
Type: Split Bobbin Transformer
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIAD MAGNETICS