F48-250-C2

Triad Magnetics
553-F48-250-C2
F48-250-C2

Mfr.:

Description:
Power Transformers - Board Mount POWER XFMR 48 Vct at 250 mA UL/cUL - Class 3, 115V PCB MOUNT / F48-250-C2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,11 € 8,11 €
7,71 € 77,10 €
7,02 € 140,40 €
6,74 € 404,40 €
6,70 € 804,00 €
6,49 € 1.557,60 €
6,43 € 3.472,20 €
6,30 € 6.426,00 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
Class 2 Transformers
115 VAC
24 V
12 VA
250 mA/500 mA
Through Hole
Single Primary Winding
Dual Secondary Winding
1.875 in
1.562 in
1.437 in
F48
Brand: Triad Magnetics
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 10
Subcategory: Transformers
Termination Style: Solder Pin
Type: Split Bobbin Transformer
Unit Weight: 317,515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Split Pack Class 2 Power Transformers

Triad Magnetics Split Pack™ Class 2 Power Transformers are nonconcentrically wound and designed for PC board applications. With primaries and secondaries side-by-side, rather than secondary-on-top-of-primary,the split bobbin winding and low capacitive coupling eliminate costly electrostatic shielding. These class 2 transformers are offered in a dual secondary configuration with either single or dual primaries.

FEATURED PRODUCTS
TRIAD MAGNETICS