F48-050

Triad Magnetics
553-F48-050
F48-050

Mfr.:

Description:
Power Transformers - Board Mount POWER XFMR 48.0Vct at 0.050A UL/cUL 115V PCB MOUNT/F48-050

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
83
Expected 5/28/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,45 € 5,45 €
5,16 € 258,00 €
4,96 € 416,64 €
4,91 € 1.237,32 €
4,88 € 2.459,52 €
4,84 € 4.878,72 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
Control Transformers
2.5 VA
Through Hole
F48
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Power Transformers
Factory Pack Quantity: 84
Subcategory: Transformers
Termination Style: Solder Pin
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
USHTS:
8504314035
ECCN:
EAR99

FEATURED PRODUCTS
TRIAD MAGNETICS