F4-16

Triad Magnetics
553-F4-16
F4-16

Mfr.:

Description:
Power Transformers - Industrial POWER XFMR 16.0Vct at 0.400A UL/cUL 115V QUICK PACK w/LUGS/F4-16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
64 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,00 € 8,00 €
7,88 € 78,80 €
6,91 € 138,20 €
6,85 € 411,00 €
6,48 € 648,00 €
6,43 € 1.671,80 €
6,39 € 3.195,00 €
6,32 € 6.320,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
RoHS:  
Control Transformers
6 VA
Chassis
F4
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Industrial Control Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Quick Connects
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314035
ECCN:
EAR99