F36-1000-C2

Triad Magnetics
553-F36-1000-C2
F36-1000-C2

Mfr.:

Description:
Power Transformers - Board Mount POWER XFMR 36 Vct at 1000 mA UL/cUL - Class 3, 115V PCB MOUNT / F36-1000-C2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,64 € 17,64 €
16,31 € 130,48 €
16,15 € 387,60 €
15,80 € 884,80 €
15,30 € 1.468,80 €
14,66 € 3.752,96 €
14,64 € 7.495,68 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
Class 2 Transformers
115 VAC
16 V CT/8 V
36 VA
1 A/2 A
Through Hole
Single Primary Winding
Dual Secondary Winding
2.63 in
2.19 in
1.56 in
F36
Brand: Triad Magnetics
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 8
Subcategory: Transformers
Termination Style: Solder Pin
Type: Split Bobbin Transformer
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIAD MAGNETICS