F3-56

Triad Magnetics
553-F3-56
F3-56

Mfr.:

Description:
Power Transformers - Industrial POWER XFMR 56.0Vct at 0.045A UL/cUL 115V QUICK PACK w/LUGS/F3-56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,72 € 5,72 €
5,63 € 56,30 €
5,62 € 472,08 €
5,59 € 2.817,36 €
5,56 € 5.604,48 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
RoHS:  
Chassis
F3
Brand: Triad Magnetics
Product Type: Industrial Control Transformers
Factory Pack Quantity: 84
Subcategory: Transformers
Termination Style: Quick Connects
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.