F28-420

Triad Magnetics
553-F28-420
F28-420

Mfr.:

Description:
Power Transformers - Board Mount POWER XFMR 28.0Vct at 0.420A UL/cUL 115V PCB MOUNT/F28-420

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,11 € 13,11 €
11,56 € 115,60 €
10,58 € 211,60 €
9,84 € 590,40 €
9,44 € 944,00 €
9,37 € 2.436,20 €
9,31 € 4.655,00 €
9,25 € 9.250,00 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC
14 V/28 V
12 VA
Through Hole
Single Primary Winding
Dual Secondary Winding
1.875 in
1.562 in
1.437 in
F28
Brand: Triad Magnetics
Product Type: Power Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Solder Pin
Unit Weight: 317,515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIAD MAGNETICS