F28-200-C2

Triad Magnetics
553-F28-200-C2
F28-200-C2

Mfr.:

Description:
Power Transformers - Board Mount POWER XFMR 28 Vct at 200 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F28-200-C2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,75 € 6,75 €
5,93 € 59,30 €
5,74 € 114,80 €
5,60 € 560,00 €
5,41 € 1.082,00 €
5,29 € 2.645,00 €
5,18 € 5.180,00 €
5,17 € 10.340,00 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
Class 2 Transformers
115 VAC
16 V CT/8 V
6 VA
200 mA/400 mA
Through Hole
Single Primary Winding
Dual Secondary Winding
1.63 in
1.31 in
1.31 in
F28
Brand: Triad Magnetics
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 10
Subcategory: Transformers
Termination Style: Solder Pin
Type: Split Bobbin Transformer
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314035
ECCN:
EAR99

FEATURED PRODUCTS
TRIAD MAGNETICS