F120-160

Triad Magnetics
553-F120-160
F120-160

Mfr.:

Description:
Power Transformers - Board Mount POWER XFMR 120.0Vct at 0.160A UL/cUL 115V SPLIT PACK PCB MOUNT/F120-160

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,99 € 13,99 €
11,87 € 118,70 €
10,51 € 210,20 €
10,50 € 630,00 €
10,00 € 1.000,00 €
9,92 € 2.579,20 €
9,80 € 4.900,00 €
9,64 € 9.640,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC
120 V
20 VA
Through Hole
Single Primary Winding
Dual Secondary Winding
57.15 mm
47.63 mm
36.49 mm
F120
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 25 C
Minimum Operating Temperature: 0 C
Product Type: Power Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Solder Pin
Unit Weight: 362,874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99

FEATURED PRODUCTS
TRIAD MAGNETICS