F12-090

Triad Magnetics
553-F12-090
F12-090

Mfr.:

Description:
Power Transformers POWER XFMR 12.6Vct at 0.090A UL/cUL 115V SPLIT PACK PCB MOUNT/F12-090

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,51 € 6,51 €
6,22 € 155,50 €
6,08 € 304,00 €
4,91 € 412,44 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers
RoHS:  
115 VAC
12.6 V
1.1 VA
Through Hole
Single Primary Winding
Dual Secondary Winding
34.93 mm
28.58 mm
23.79 mm
F12
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 25 C
Minimum Operating Temperature: 0 C
Product Type: Power Transformers
Factory Pack Quantity: 84
Subcategory: Transformers
Termination Style: Solder Pin
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99