F10-2000

Triad Magnetics
553-F10-2000
F10-2000

Mfr.:

Description:
Power Transformers - Board Mount PWR XFMR 10.0Vct at 2.0A UL/cUL 115V PCB MOUNT/F10-2000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
152 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,21 € 11,21 €
11,00 € 110,00 €
10,18 € 203,60 €
10,13 € 607,80 €
9,67 € 967,00 €
9,59 € 2.493,40 €
9,50 € 4.750,00 €
9,43 € 9.430,00 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC
10 V
20 VA
Through Hole
Single Primary Winding
Dual Secondary Winding
57.15 mm
47.63 mm
36.49 mm
F10
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 25 C
Minimum Operating Temperature: 0 C
Product Type: Power Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Solder Pin
Unit Weight: 362,874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314035
ECCN:
EAR99

FEATURED PRODUCTS
TRIAD MAGNETICS