F-401U

Triad Magnetics
553-F401U
F-401U

Mfr.:

Description:
Power Transformers - Industrial POWER XFMR 24.0Vct at 10.0A 115V CHASSIS MOUNT w/LEADS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,69 € 48,69 €
47,31 € 473,10 €
46,56 € 1.164,00 €
46,49 € 2.324,50 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
RoHS:  
Control Transformers
240 VA
115 VAC
24 V
Chassis
F
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire
Unit Weight: 3,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
CNHTS:
8504329000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99