F-400U

Triad Magnetics
553-F-400U
F-400U

Mfr.:

Description:
Power Transformers POWER XFMR 48.0Vct at 3.0A 115/230V CHASSIS MOUNT w/LUGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,77 € 48,77 €
43,65 € 349,20 €
42,63 € 1.023,12 €
42,13 € 2.359,28 €
41,42 € 4.307,68 €
41,41 € 10.600,96 €
504 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
115 VAC, 230 VAC
24 V/48 V
144 VA
Chassis
3.5 in
3.125 in
4.75 in
F
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Power Transformers
Factory Pack Quantity: 8
Subcategory: Transformers
Termination Style: Quick Connects
Unit Weight: 2,676 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99