F-370P

Triad Magnetics
553-F-370P
F-370P

Mfr.:

Description:
Power Transformers - Board Mount POWER TRANSFORMER 10.0Vct at 2.4A 115V/230 PCB MOUNT/F-370P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
73 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,60 € 9,60 €
8,95 € 89,50 €
8,74 € 174,80 €
8,73 € 873,00 €
8,59 € 2.233,40 €
8,45 € 4.225,00 €
8,34 € 8.340,00 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
230 VAC
10 V
24 VA
2.4 A
Through Hole
Dual Primary Winding
Dual Secondary Winding
2.25 in
1.625 in
1.375 in
F
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Power Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Solder Pin
Type: General Purpose Transformer
Unit Weight: 377,049 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314035
ECCN:
EAR99

FEATURED PRODUCTS
TRIAD MAGNETICS