F-3152XP

Triad Magnetics
553-F3152XP
F-3152XP

Mfr.:

Description:
Power Transformers - Board Mount POWER TRANSFORMER 15.0Vct at 0.500A 115V/230 PCB MOUNT/F-3152XP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
220 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,11 € 10,11 €
9,73 € 97,30 €
9,10 € 182,00 €
9,02 € 541,20 €
8,72 € 872,00 €
8,58 € 2.230,80 €
8,42 € 4.210,00 €
8,30 € 8.300,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
Control Transformers
115 VAC, 230 VAC
15 V, 7.5 V
7.5 VA
Through Hole
1.88 in
2.81 in
1.63 in
F
Brand: Triad Magnetics
Product Type: Power Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Solder Pin
Unit Weight: 311,845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIAD MAGNETICS