F-313X

Triad Magnetics
553-F-313X
F-313X

Mfr.:

Description:
Power Transformers - Industrial POWER XFMR 6.3Vct at 0.600A 115/230V CHASSIS MOUNT w/LEADS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,81 € 8,81 €
8,13 € 81,30 €
7,79 € 194,75 €
7,71 € 647,64 €
6,78 € 1.708,56 €
6,56 € 3.306,24 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
RoHS:  
Control Transformers
1 VA
115 VAC, 230 VAC
6.3 V
Chassis
600 mA
Dual Primary Winding
Single Secondary Winding
1.38 in
2.38 in
1.38 in
F
Brand: Triad Magnetics
Packaging: Bulk
Product Type: Industrial Control Transformers
Factory Pack Quantity: 84
Subcategory: Transformers
Termination Style: Wire Leads
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504312990
CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.