F-3112X

Triad Magnetics
553-F3112X
F-3112X

Mfr.:

Description:
Power Transformers - Industrial POWER XFMR 14.0Vct at 0.250A 115/230V CHASSIS MOUNT w/LEADS/F-3112X 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
240 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,49 € 8,49 €
8,30 € 83,00 €
7,57 € 189,25 €
7,32 € 366,00 €
6,91 € 580,44 €
6,85 € 1.726,20 €
6,78 € 3.417,12 €
6,69 € 6.743,52 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
RoHS:  
Control Transformers
Chassis
F
Brand: Triad Magnetics
Product Type: Industrial Control Transformers
Factory Pack Quantity: 84
Subcategory: Transformers
Termination Style: Wire Leads
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504312990
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.