F-270X

Triad Magnetics
553-F270X
F-270X

Mfr.:

Description:
Power Transformers - Industrial F-270X: POWER XFMR 40.0Vct at 1.0A 115V CHASSIS MOUNT w/LEADS:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
39 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,51 € 18,51 €
16,49 € 131,92 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
RoHS:  
Control Transformers
Chassis
F
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Industrial Control Transformers
Factory Pack Quantity: 8
Subcategory: Transformers
Termination Style: Wire Leads
Unit Weight: 1,179 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
CNHTS:
8504329000
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99