F-268U

Triad Magnetics
553-F268U
F-268U

Mfr.:

Description:
Power Transformers - Industrial POWER XFMR 35.0Vct at 8.0A 115V CHASSIS MOUNT w/LEADS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,28 € 70,28 €
68,03 € 680,30 €
64,98 € 1.624,50 €
62,92 € 3.146,00 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Control Transformers
Chassis
F
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire Leads
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99