F-237Z

Triad Magnetics
553-F237Z
F-237Z

Mfr.:

Description:
Power Transformers - Industrial POWER XFMR 12.0Vct at 1.0A x2 115V CHASSIS MOUNT w/LUGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,96 € 24,96 €
24,15 € 193,20 €
22,55 € 541,20 €
21,85 € 1.223,60 €
21,05 € 2.189,20 €
20,89 € 5.347,84 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
RoHS:  
Control Transformers
Chassis
F
Brand: Triad Magnetics
Product Type: Industrial Control Transformers
Factory Pack Quantity: 8
Subcategory: Transformers
Termination Style: Solder Lug
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504312990
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.