F-211Z

Triad Magnetics
553-F211Z
F-211Z

Mfr.:

Description:
Power Transformers - Industrial POWER XFMR 48.0Vct at 0.250A 115/230V CHASSIS MOUNT w/LUGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,78 € 15,78 €
13,20 € 264,00 €
13,12 € 787,20 €
12,51 € 1.251,00 €
12,41 € 3.226,60 €
12,31 € 6.155,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
RoHS:  
Control Transformers
12 VA
Chassis
F
Brand: Triad Magnetics
Product Type: Industrial Control Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Solder Lug
Unit Weight: 317,515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.