F-1X

Triad Magnetics
553-F1X
F-1X

Mfr.:

Description:
Power Transformers - Industrial POWER XFMR 2.5Vct at 3.0A 115V CHASSIS MOUNT w/LEADS/F-1X 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
44
Expected 10/8/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,21 € 11,21 €
10,39 € 103,90 €
9,77 € 195,40 €
9,23 € 553,80 €
8,81 € 881,00 €
8,68 € 2.256,80 €
8,47 € 4.235,00 €
8,30 € 8.300,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
RoHS:  
Control Transformers
7.5 VA
115 VAC
2.5 V
Chassis
Single Primary Winding
Dual Secondary Winding
1.63 in
2.81 in
1.63 in
F
Brand: Triad Magnetics
Product Type: Industrial Control Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Wire Leads
Unit Weight: 317,515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504312990
CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.