F-192X

Triad Magnetics
553-F192X
F-192X

Mfr.:

Description:
Power Transformers - Industrial POWER XFMR 24.0Vct at 2.0A 115V CHASSIS MOUNT w/LEADS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,72 € 18,72 €
17,26 € 138,08 €
16,56 € 397,44 €
16,36 € 4.188,16 €
16,34 € 8.235,36 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
RoHS:  
Control Transformers
48 VA
115 VAC
24 V
Chassis
Single Primary Winding
Dual Secondary Winding
2.25 in
4 in
2.59 in
F
Brand: Triad Magnetics
Product Type: Industrial Control Transformers
Factory Pack Quantity: 8
Subcategory: Transformers
Termination Style: Wire Leads
Unit Weight: 1,043 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504312990
CNHTS:
8504319000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.