F-18X

Triad Magnetics
553-F18X
F-18X

Mfr.:

Description:
Power Transformers - Industrial POWER XFMR 6.3Vct at 6.0A 115V CHASSIS MOUNT w/LEADS/F-18X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,55 € 20,55 €
20,36 € 162,88 €
17,43 € 418,32 €
16,84 € 943,04 €
16,49 € 1.714,96 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
RoHS:  
Control Transformers
37.8 VA
115 VAC
6.3 V
Chassis
Single Primary Winding
Dual Secondary Winding
2.25 in
4 in
2.59 in
F
Brand: Triad Magnetics
Product Type: Industrial Control Transformers
Factory Pack Quantity: 8
Subcategory: Transformers
Termination Style: Wire Leads
Unit Weight: 1,043 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504312990
CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.