F-168XP

Triad Magnetics
553-F168XP
F-168XP

Mfr.:

Description:
Power Transformers - Board Mount POWER TRANSFORMER 32.0Vct at 0.050A & 15.0Vct at 0.195A PCB MOUNT/F-168XP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
48 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,70 € 7,70 €
7,38 € 147,60 €
7,37 € 442,20 €
7,03 € 703,00 €
7,01 € 1.822,60 €
6,93 € 3.465,00 €
6,89 € 6.890,00 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
Control Transformers
115 VAC
32 V, 15 V
4.5 VA
50 mA, 195 mA
Through Hole
Single Primary Winding
Dual Secondary Winding
1.703 in
1.435 in
F
Brand: Triad Magnetics
Product Type: Power Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Solder Pin
Unit Weight: 212,621 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIAD MAGNETICS