F-145XP

Triad Magnetics
553-F145XP
F-145XP

Mfr.:

Description:
Power Transformers - Board Mount POWER TRANSFORMER 76.0Vct at 0.060A 115V PCB MOUNT/F-145XP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
144 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,55 € 7,55 €
7,17 € 143,40 €
7,05 € 423,00 €
6,79 € 679,00 €
6,51 € 1.692,60 €
6,33 € 3.165,00 €
6,27 € 6.270,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC
76 V
4.5 VA
Through Hole
1.7 in
2.38 in
1.44 in
F
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: 0 C
Product Type: Power Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Solder Pin
Unit Weight: 212,621 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314035
ECCN:
EAR99

FEATURED PRODUCTS
TRIAD MAGNETICS