F-138P

Triad Magnetics
553-F138P
F-138P

Mfr.:

Description:
Power Transformers - Board Mount POWER TRANSFORMER 25.2Vct at 0.060A 115V PCB MOUNT/F-138P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
120 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,38 € 8,38 €
7,56 € 75,60 €
7,25 € 181,25 €
7,03 € 351,50 €
6,52 € 547,68 €
6,18 € 1.557,36 €
6,05 € 3.049,20 €
6,00 € 6.048,00 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC
25.2 V, 12.6 V
1.5 VA
Through Hole
1.39 in
1.39 in
1.19 in
F
Brand: Triad Magnetics
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: 0 C
Product Type: Power Transformers
Factory Pack Quantity: 84
Subcategory: Transformers
Termination Style: Solder Pin
Unit Weight: 99,223 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314035
ECCN:
EAR99

FEATURED PRODUCTS
TRIAD MAGNETICS