F-119X

Triad Magnetics
553-F119X
F-119X

Mfr.:

Description:
Power Transformers POWER XFMR 26.8Vct at 0.15A 115V CHASSIS MOUNT w/LEADS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,54 € 9,54 €
7,46 € 626,64 €
7,40 € 1.864,80 €
7,35 € 3.704,40 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers
RoHS:  
115 VAC
26.8 V
4.02 VA
Chassis
1.5 in
2.38 in
1.38 in
F
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: 0 C
Product Type: Power Transformers
Factory Pack Quantity: 84
Subcategory: Transformers
Termination Style: Wire
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99