F-107Z

Triad Magnetics
553-F107Z
F-107Z

Mfr.:

Description:
Power Transformers POWER XFMR 24.0Vct at 2.0A 115/230V CHASSIS MOUNT w/LUGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 215

Stock:
215 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,64 € 19,64 €
17,62 € 140,96 €
16,75 € 402,00 €
16,22 € 908,32 €
15,55 € 1.617,20 €
15,04 € 3.850,24 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers
RoHS:  
Control Transformers
230 VAC
24 V
48 VA
Chassis
2.38 in
3.63 in
3.13 in
F
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: 0 C
Product Type: Power Transformers
Factory Pack Quantity: 8
Subcategory: Transformers
Termination Style: Solder Lug
Unit Weight: 1,134 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504319000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99