ET2835-042

Triad Magnetics
553-ET2835-042
ET2835-042

Mfr.:

Description:
Common Mode Chokes / Filters COMMON MODE CHOKE 5.0mH at 3.0Arms/ET2835-042

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €
3,18 € 31,80 €
3,01 € 75,25 €
2,72 € 136,00 €
2,56 € 256,00 €
2,47 € 622,44 €
2,39 € 1.204,56 €
2,37 € 2.388,96 €
2,35 € 5.922,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Common Mode Chokes / Filters
RoHS:  
ET
1 Channel
5 mH
3 A
100 mOhms
36 mm
36 mm
36 mm
Common Mode Chokes
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Common Mode Chokes
Factory Pack Quantity: 126
Subcategory: Inductors, Chokes & Coils
Unit Weight: 39,689 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99