ET2432-022

Triad Magnetics
553-ET2432-022
ET2432-022

Mfr.:

Description:
Common Mode Chokes / Filters COMMON MODE CHOKE 5.2mH at 1.0Arms/ET2432-022

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
82 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €
2,86 € 28,60 €
2,47 € 61,75 €
2,05 € 172,20 €
1,95 € 491,40 €
1,86 € 937,44 €
1,81 € 1.824,48 €
1,80 € 4.536,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Common Mode Chokes / Filters
RoHS:  
ET
1 Channel
5.2 mH
1.5 A
340 mOhms
25 mm
25 mm
25 mm
Common Mode Chokes
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Common Mode Chokes
Factory Pack Quantity: 84
Subcategory: Inductors, Chokes & Coils
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99