ET2424-015

Triad Magnetics
553-ET2424-015
ET2424-015

Mfr.:

Description:
Common Mode Chokes / Filters COMMON MODE CHOKE 5.2mH at 1.0Arms/ET2424-015

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
85 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,92 € 2,92 €
2,73 € 68,25 €
2,45 € 245,00 €
2,37 € 597,24 €
2,30 € 1.159,20 €
2,28 € 2.298,24 €
2,27 € 5.720,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Common Mode Chokes / Filters
RoHS:  
ET
1 Channel
5.2 mH
1 A
340 mOhms
26 mm
26 mm
24 mm
Common Mode Chokes
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Common Mode Chokes
Factory Pack Quantity: 126
Subcategory: Inductors, Chokes & Coils
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99