CSE5-101001

Triad Magnetics
553-CSE5-101001
CSE5-101001

Mfr.:

Description:
Current Transformers - Board Mount TR=1:100, L=2000 H MIN, SEC DCR=5.5 ohms MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 166

Stock:
166 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 166 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,43 € 3,43 €
3,21 € 160,50 €
3,10 € 310,00 €
1,95 € 487,50 €
1,52 € 760,00 €
Full Reel (Order in multiples of 750)
1,24 € 930,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Current Transformers - Board Mount
RoHS:  
SMD/SMT
2 mH
10 A
1:100
5.5 Ohms
SMD/SMT
7.7 mm
6.9 mm
5.33 mm
250 kHz
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Current Transformers
Series: CSE5
Factory Pack Quantity: 750
Subcategory: Transformers
Unit Weight: 56,699 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
CNHTS:
8504329000
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99