CSE5-100301

Triad Magnetics
553-CSE5-100301
CSE5-100301

Mfr.:

Description:
Current Transformers - Board Mount TR=1:30, L=180 H MIN, SEC DCR=1 ohms MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31
Can Dispatch Immediately
On Order:
299
Expected 9/7/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,35 € 3,35 €
2,25 € 112,50 €
2,19 € 219,00 €
1,62 € 405,00 €
1,45 € 725,00 €
Full Reel (Order in multiples of 750)
1,24 € 930,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Current Transformers - Board Mount
RoHS:  
SMD/SMT
180 uH
10 A
1:30
870 mOhms
SMD/SMT
7.7 mm
6.9 mm
5.33 mm
250 kHz
Brand: Triad Magnetics
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Current Transformers
Series: CSE5
Factory Pack Quantity: 750
Subcategory: Transformers
Unit Weight: 56,699 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.