CMT908-H3

Triad Magnetics
553-CMT908-H3
CMT908-H3

Mfr.:

Description:
Common Mode Chokes / Filters COMMON MODE INDUCTOR-8.0mH at 3.2Arms ENCAP TOROID/CMT908-H3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 206

Stock:
206 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 206 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,46 € 7,46 €
6,59 € 65,90 €
6,33 € 158,25 €
6,16 € 308,00 €
5,55 € 555,00 €
5,42 € 1.365,84 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Common Mode Chokes / Filters
RoHS:  
CMT
PCB Mount
Through Hole
1 Channel
8 mH
10 %
3.2 A
120 mOhms
- 40 C
+ 80 C
38.1 mm
38.1 mm
20.32 mm
Common Mode Chokes
Toroidal
Brand: Triad Magnetics
Product Type: Common Mode Chokes
Factory Pack Quantity: 126
Subcategory: Inductors, Chokes & Coils
Unit Weight: 54,431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.