CMT-8120

Triad Magnetics
553-CMT-8120
CMT-8120

Mfr.:

Description:
Common Mode Chokes / Filters COMMON MODE INDUCTOR - L = 2.4 mH MIN at 1KHZ, I = 17A MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 151

Stock:
151 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,96 € 6,96 €
5,74 € 57,40 €
5,08 € 127,00 €
4,90 € 245,00 €
4,72 € 396,48 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Common Mode Chokes / Filters
RoHS:  
CMT
PCB Mount
Through Hole
1 Channel
2.4 mH
17 A
8 mOhms
- 55 C
+ 150 C
1.7 in
0.9 in
1.65 in
Common Mode Filters
Power Line
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 84
Subcategory: Inductors, Chokes & Coils
Unit Weight: 111,458 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509520
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Common Mode Inductors

Triad Magnetics Common Mode Inductors are used for EMI suppression in power supplies. These inductors meet VDE, IEC, UL, and CSA requirements and can also be used to provide differential mode filtering. Common Mode Inductors from Triad minimize interference caused by high frequency switching power supplies.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

FEATURED PRODUCTS
TRIAD MAGNETICS