CMT-8116

Triad Magnetics
553-CMT-8116
CMT-8116

Mfr.:

Description:
Common Mode Chokes / Filters COMMON MODE INDUCTOR - L = 50 mH MIN at 1KHZ, I = 2.3A MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,08 € 9,08 €
7,92 € 79,20 €
7,08 € 177,00 €
6,72 € 336,00 €
6,35 € 533,40 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Common Mode Chokes / Filters
RoHS:  
CMT
PCB Mount
Radial
1 Channel
50 mH
2.3 A
450 mOhms
1.65 in
1.55 in
0.8 in
Common Mode Filters
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 84
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509520
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99