CMF16K

Triad Magnetics
553-CMF16K
CMF16K

Mfr.:

Description:
Inductor Kits & Accessories Common mode kit: CFM16-103161,-153131,-273900,-393800,-473700,-683600,-104450

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,96 € 29,96 €
29,89 € 747,25 €
29,62 € 1.481,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Inductor Kits & Accessories
RoHS:  
Common Mode Inductor Kits
Through Hole
10 mH to 100 mH
- 40 C
+ 105 C
CMF
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Pieces per Value: 3 Pieces
Number of Values: 7 Values
Product Type: Inductor Kits & Accessories
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Total Number of Pieces: 21 Pieces
Type: Sample Kit
Unit Weight: 191 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504502010
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

FEATURED PRODUCTS
TRIAD MAGNETICS